| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-108 |
333-040-558-108
| Heilind Number: | EDA333-040-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green-colored connector boasts a single row with 40 positions, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it offers durability and reliable performance. The right-angle mount orientation makes installation a breeze, while its 3A amperage rating caters to various power needs. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a versatile solution for your connectivity requirements.

