| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-201 |
333-040-558-201
| Heilind Number: | EDA333-040-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, it ensures reliable power transfer with an amperage rating of 3 A. Designed for seamless integration, this connector has two rows of copper alloy contacts and a pitch of .156 inches, accommodating 40 positions for versatile usage. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing optimal performance even in challenging environments. Trust in this essential component for efficient board-to-board PCB connections.

