| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-202 |
333-040-558-202
| Heilind Number: | EDA333-040-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for secure and efficient PCB connections. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 40 positions. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in demanding industrial settings. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic assembly project.

