| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-207 |
333-040-558-207
| Heilind Number: | EDA333-040-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable signal transmission. With a double-row configuration and a total of 40 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation saves valuable space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Trust in our quality connector to optimize the functionality of your electronic devices.

