| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-212 |
333-040-558-212
| Heilind Number: | EDA333-040-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector, a crucial component for seamless communication within electronic devices. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliability. Featuring two rows of high-quality Copper Alloy contacts, it can handle up to 3 A of current, making it ideal for power and data transmission. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your PCB, while the right-angle mount orientation offers flexibility in installation. With 40 positions available, this connector provides ample connectivity options for your project. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your board-to-board connections with this essential component, designed for seamless functionality and long-lasting durability.

