| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-604 |
333-040-558-604
| Heilind Number: | EDA333-040-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration within PCB assemblies, this high-quality connector features a single row with 40 positions, ensuring reliable data and power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee robust performance, while the green color adds a touch of visual distinction. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications demanding reliability in harsh environments. Upgrade your connectivity solutions with this essential component.

