| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-802 |
333-040-558-802
| Heilind Number: | EDA333-040-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row layout and 40 positions, it offers ample connectivity for your circuitry. The Copper Alloy contacts ensure reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its right-angle mount orientation further enhances versatility, making it a must-have component for your PCB assembly needs. Trust in this connector for seamless and robust board-to-board connections.

