| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-803 |
333-040-558-803
| Heilind Number: | EDA333-040-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in demanding environments. With two rows of copper alloy contacts, each pitch and row spacing carefully optimized at .156 in and .2 in respectively, you can count on efficient signal transmission. Boasting 40 positions, this connector offers ample connectivity options for your projects. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Elevate your PCB connections with this essential component.

