| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-807 |
333-040-558-807
| Heilind Number: | EDA333-040-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, it not only ensures reliable power delivery but also adds a pop of color to your assembly. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient and secure connections. This connector boasts 40 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, offering ample room for your PCB layout needs. Its right-angle mount orientation provides versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.

