| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-102 |
333-040-559-102
| Heilind Number: | EDA333-040-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it's not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 40 positions, this connector ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for right-angle mounting, it's designed to withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.

