| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-107 |
333-040-559-107
| Heilind Number: | EDA333-040-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row configuration and 40 positions, it offers seamless integration for your PCB assembly. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Its right-angle mount orientation adds versatility to your design, making it a crucial component for efficient board-to-board connections. Upgrade your project with this essential connector and experience seamless performance like never before.

