| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-108 |
333-040-559-108
| Heilind Number: | EDA333-040-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single-row configuration with 40 positions, ensuring reliable data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting quality and efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.

