| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-207 |
333-040-559-207
| Heilind Number: | EDA333-040-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Featuring a vibrant green hue, this connector offers not just visual appeal but also robust functionality, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row design ensures efficient signal transmission, with 40 positions for versatile connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your systems with this essential connector for seamless and efficient PCB connections.

