| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-212 |
333-040-559-212
| Heilind Number: | EDA333-040-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuitry with this Card Edge Connector, a crucial component for seamless PCB connections. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material that ensures optimal performance. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic devices. Boasting two rows and a pitch of .156 inches, this connector offers seamless integration on your circuit boards. With a total of 40 positions, it provides ample space for your wiring needs. Its right angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

