| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-603 |
333-040-559-603
| Heilind Number: | EDA333-040-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and durability, this connector features a single-row layout with 40 positions, ensuring optimal performance in various electronic applications. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and robust construction. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this green-colored connector for your PCB assembly needs, delivering dependable power with a 3A amperage rating. Perfect for board-to-board connections, it is a must-have in your electronic components inventory.

