| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-604 |
333-040-559-604
| Heilind Number: | EDA333-040-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 40 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The right-angle mount orientation provides flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Trust in this connector for efficient board-to-board communication in your projects.

