| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-802 |
333-040-559-802
| Heilind Number: | EDA333-040-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches, and a total of 40 positions, it offers ample connectivity options for your circuitry. Its right-angle mount orientation and efficient .2-inch row spacing make it a versatile choice for various applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector guarantees stable performance under extreme conditions. Upgrade your PCB setup with this high-quality component and experience superior connectivity like never before.

