| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-808 |
333-040-559-808
| Heilind Number: | EDA333-040-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features two rows of 40 positions each, allowing for efficient data transfer. Its durable construction, made from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable performance even in challenging environments. With a current rating of 3 A and a pitch of .156 inches, it offers high-speed connectivity for your PCB applications. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your system with this essential component for seamless data transmission.

