| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-559-812 |
333-040-559-812
| Heilind Number: | EDA333-040-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity for your electronic devices with this Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your PCB setup with a pitch of .156 inches and a row spacing of .2 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 degrees Celsius. With two rows and 40 positions, it offers ample connectivity options for your circuitry. Its right-angle mount orientation adds versatility to your design, making it ideal for various applications in the electronics industry. Trust in its 3A amperage rating and robust design to deliver seamless signal transmission in every use. Elevate your PCB connectivity with this essential component.

