| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-560-201 |
333-040-560-201
| Heilind Number: | EDA333-040-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and a pitch of .156 inches, it offers secure connectivity for up to 40 positions. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.

