| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-560-802 |
333-040-560-802
| Heilind Number: | EDA333-040-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers a visually appealing touch to your PCB layout. With a current rating of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The two-row design with 40 positions allows for efficient signal transfer. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Whether you need a straight or right-angle mount, this connector offers flexibility to suit your design requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Trust in the quality and functionality of this essential component for seamless board-to-board connections.

