| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-560-803 |
333-040-560-803
| Heilind Number: | EDA333-040-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for seamless board-to-board connections, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable data transmission. The straight mount orientation and 40 positions cater to diverse connectivity needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your electronic setups with this essential component.

