| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-560-807 |
333-040-560-807
| Heilind Number: | EDA333-040-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green color, it not only stands out visually but also offers a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides a secure and stable connection for up to 40 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component, perfect for demanding environments.

