| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-560-812 |
333-040-560-812
| Heilind Number: | EDA333-040-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance in demanding environments. With a current rating of 3 A, it is suitable for various applications. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a spacing of .2 inches, provide secure and efficient signal transmission. Offering 40 positions, this connector supports high-density connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse electronic systems. Trust in its quality and functionality for your connectivity needs.

