| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-520-101 |
333-041-520-101
| Heilind Number: | EDA333-041-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration into PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a contact material of Copper Alloy and a row spacing of .2 inches, it offers optimal conductivity for up to 41 positions. The vibrant green color not only adds a pop of style but also aids in easy identification during installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity experience with this straight-mount orientation connector, perfect for board-to-board PCB connections.

