| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-521-101 |
333-041-521-101
| Heilind Number: | EDA333-041-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector features a single row of 41 positions, meticulously engineered for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. The green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Whether for industrial machinery or consumer electronics, trust in the quality and versatility of our Card Edge Connector for seamless connectivity solutions.

