| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-521-102 |
333-041-521-102
| Heilind Number: | EDA333-041-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Efficiently connect your PCBs with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a single row with 41 positions and a .156-inch pitch, this connector ensures precise alignment and secure contact. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for prototyping or production, this green connector, with a straight mount orientation, offers convenience and versatility in board-to-board PCB connections. Trust in its quality and make your electronic projects a success.

