| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-521-103 |
333-041-521-103
| Heilind Number: | EDA333-041-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 41 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for a wide range of applications. Trust in its straight mount orientation for easy installation and secure attachment to your PCB. Elevate your connectivity with this essential component for any electronic project.

