| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-521-602 |
333-041-521-602
| Heilind Number: | EDA333-041-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 41 positions, allowing for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliability in high-demand environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. The green color and straight mount orientation make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.

