| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-521-603 |
333-041-521-603
| Heilind Number: | EDA333-041-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this essential component ensures seamless power delivery with an amperage of 3A. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and a pitch of .156 inches, it offers reliable performance in a compact form. The 41 copper alloy contacts provide secure connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Trust in its quality and efficiency to optimize your electronic setups effortlessly.

