| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-521-604 |
333-041-521-604
| Heilind Number: | EDA333-041-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setup. Crafted with precision and durability in mind, this connector features a single row layout with 41 positions, allowing for efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both safety and aesthetics. With a contact material of Copper Alloy and a pitch of .156 inches, you can rely on stable and high-speed data transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is a must-have component for your electronic projects.

