| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-523-101 |
333-041-523-101
| Heilind Number: | EDA333-041-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a single row design with 41 positions, ensuring efficient data transmission. Its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your system. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity game today with this top-of-the-line Card Edge Connector.

