| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-523-102 |
333-041-523-102
| Heilind Number: | EDA333-041-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 41 positions, perfect for a wide range of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. With a green housing, it adds a pop of color to your setup. Suitable for straight mount orientation, it's easy to install. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your projects with this essential component.

