| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-523-104 |
333-041-523-104
| Heilind Number: | EDA333-041-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 41 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliability in various operating environments. Made with high-quality copper alloy contacts, it provides optimal conductivity while withstanding currents up to 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.

