| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-541-102 |
333-041-541-102
| Heilind Number: | EDA333-041-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row layout with 41 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing reliable conductivity. The green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With an amperage of 3 A and operating temperature range from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient data transmission in your projects.

