| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-541-108 |
333-041-541-108
| Heilind Number: | EDA333-041-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees durability and reliability. With a current rating of 3 A, it delivers optimal power transmission. Featuring a single row layout with 41 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic assemblies with this essential connector.

