| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-542-102 |
333-041-542-102
| Heilind Number: | EDA333-041-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. The copper alloy contact material guarantees reliable conductivity, with a rated amperage of 3 A. With 41 positions arranged in a single row at .156-inch pitch and .2-inch row spacing, it offers versatile connectivity options. Engineered for ease of installation, it boasts a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a steadfast solution for your connectivity needs. Explore our range of PCB connectors for more seamless integration possibilities.

