| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-544-101 |
333-041-544-101
| Heilind Number: | EDA333-041-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. This essential component features a vibrant green color and a single row layout, ideal for streamlined installations. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. The 41 copper alloy contacts offer efficient power transmission, with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial use, this connector excels in performance, even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.

