| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-558-101 |
333-041-558-101
| Heilind Number: | EDA333-041-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for high-performance applications. This green connector boasts a single row with 41 positions, perfect for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Elevate your connectivity with this essential component.

