| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-500-101 |
333-042-500-101
| Heilind Number: | EDA333-042-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, this connector ensures reliable performance in a wide range of applications. With a single row layout and 42 contact positions, it facilitates efficient data transmission with a current rating of 3 A. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its straight mounting orientation and high-quality construction for robust and secure connections. Elevate your PCB designs with this essential component, a cornerstone in our extensive range of connectors.

