| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-520-103 |
333-042-520-103
| Heilind Number: | EDA333-042-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-520-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions, offering ample space for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures longevity but also adds a pop of color to your setup. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional designer, this Card Edge Connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.

