| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-520-107 |
333-042-520-107
| Heilind Number: | EDA333-042-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-520-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB assembly with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row containing 42 positions and a pitch of .156 inches, it offers optimal connectivity for your electronic components. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. Its straight mount orientation and compact design make it ideal for space-sensitive applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial settings. Upgrade your connectivity solutions with this essential component.

