| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-520-108 |
333-042-520-108
| Heilind Number: | EDA333-042-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector. Designed for seamless integration within electronic assemblies, this green connector offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability in demanding environments. With a single row configuration and 42 positions, it provides ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly projects. Trust in its straight mount orientation for easy installation and optimal space utilization. Upgrade your connectivity solutions with this essential connector.

