| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-520-201 |
333-042-520-201
| Heilind Number: | EDA333-042-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 42 positions, it offers ample space for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its straight mount orientation to streamline your assembly process and enhance overall system reliability. Upgrade your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 42 positions, it offers ample space for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its straight mount orientation to streamline your assembly process and enhance overall system reliability.

