| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-520-212 |
333-042-520-212
| Heilind Number: | EDA333-042-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows, 42 positions, and a pitch of .156 inches, it ensures secure and efficient connectivity. The Copper Alloy contacts guarantee reliable signal transmission, even in harsh environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for high-speed data transfer and power delivery in your electronic applications.

