| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-520-602 |
333-042-520-602
| Heilind Number: | EDA333-042-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-520-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration. Designed for top-tier performance, this connector boasts a single row configuration with 42 positions, ensuring optimal connectivity in your electronic setups. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material, Copper Alloy, guarantees reliable and efficient transmission of signals. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a wide range of applications. Trust in our Card Edge Connector to deliver unmatched performance and durability in your electronic projects.

