| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-520-603 |
333-042-520-603
| Heilind Number: | EDA333-042-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-520-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration onto PCBs, it offers a sturdy construction with a UL 94V-0 Thermoplastic Polyester housing. The 42 positions, arranged in a single row with a pitch of .156 inches, ensure efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a variety of environments. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation. Upgrade your setup with this essential component for optimal performance and durability.

