| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-520-604 |
333-042-520-604
| Heilind Number: | EDA333-042-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-520-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and aesthetic appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Featuring 42 positions in a single row layout, it offers ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environmental conditions. Upgrade your board-to-board connections with this reliable and high-performance component.

