| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-520-803 |
333-042-520-803
| Heilind Number: | EDA333-042-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and a total of 42 positions, it ensures seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this connector to deliver consistent power with a 3A rating. Elevate your connectivity solutions with this essential component.

