| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-521-104 |
333-042-521-104
| Heilind Number: | EDA333-042-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in every application. With a single row design and a total of 42 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Choose this Straight mount orientation connector for efficient and secure PCB assembly, a must-have in any electronic setup.

